Storm 6000-210011 Keypad 6000 Series Matrix Output

Storm 6000-210011 Keypad 6000 Series Matrix Output

Order Code:

78-0290

Brand: Storm MPN: 6000-210011

Discontinued


This 6000 series keypad from Storm is a rugged, reliable and responsive data entry keypad, perfectly suited for vending applications, access control devices or any public data entry device.


  • Weather and vandal resistant, enabling confident deployment in the harshest outdoor/public environments
  • Large, brightly coloured keys featuring permanent, high contrast, laser engraved keytops with raised tactile symbols for clarity and ease of use especially for the visually and mobility impaired
  • Matrix output
  • Brushed stainless steel front plate
  • Super high impact polymer keys
  • Overall dimensions: 124 x 118 x 17mm
  • Also available is a PS2 cable
  • Weather resistant to IP65
  • Storm 6000 series
Type Keypad

Questions


*Question functionality currently disabled


Wednesday, December 7, 2011 Question by: Rapid Customer | Product code: 78-0290
Q. Hello, Does this keypad have a USB attachment. If so, would it simply plug and play?
A. Hi Khalid Thanks for your question. We no longer sell the usb cable, we only have PS2 cable connection but can easily be connected to the PC for configuration: https://www.rapidonline.com/Large-format-high-visibility-keypads-72866

Reviews


Be the first to submit a review

Trustpilot