Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The StarTech.com C6PANEL24 24-port 110-type Rack Mount Cat6 Patch Panel is colour coded for both T568A and T568B wiring providing the perfect solution for your voice or LAN application.
The StarTech.com patch panel offers straight Cat6 ports with 110-type termination, making it easy to insert and remove your cables. The port numbers are clearly marked on the back of each RJ45 port, and a writeable/erasable marking surface on the front panel aids efficient system management.
Backed by StarTech.com's 2-year warranty.
Supplied with: 24 port 1U rackmount cat 6 110 patch panel, M5 screws, M6 screws.
IDC Contact : 0.8mm Thickness Phosphor Bronze, Tin Plating Over Nickel.
Length | N/A |
---|---|
Colour | Black |
Type | Rackmount accessory |
To use this facility please Sign In.
Sign In