Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Rated dissipation @ 70°C 0.4W Resistance tolerance ±1% Resistance range 10Ω to 1MΩ Temperature coefficient 10Ω below ±200ppm/°C 56KΩ below ±300ppm/°C 68K-470KΩ –500ppm/°C 560K–1MΩ –700ppm/°C 1M2Ω up –1000ppm/°C Limiting element voltage 200V Operating temperature –55°C to +155°C Dimensions Body 3.7(L) x 1.9(D)mm Leads 26.0(L) x 0.5(D)mm
*Question functionality currently disabled