Christmas Opening Hours and Delivery Dates here
Sunon EEC0382B2-A99 Axial Fan 24V DC 197.03m³/h 120x120x38mm 1pc

Image Representative of Range

Sunon EEC0382B2-A99 Axial Fan 24V DC 197.03m³/h 120x120x38mm 1pc

Order Code:

07-2325

Brand: Sunon MPN: EEC0382B2-A99 EAN-13: 2050006627563
Qty Unit Price (Ex VAT)
1+ £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 14/01/2026

The Sunon EEC0382B2-A99 axial fan operates at 24 V DC and delivers air flow at 197.03 m³/h, with dimensions of 120 x 120 x 38 mm. This industrial cooling fan is ideal for component cooling in various professional equipment and applications. As a reliable option for maintaining optimal temperatures, it ensures efficient operation of sensitive electronic systems.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 197.03m³/h
Bearing Type Ball bearing
Noise 44dB
Power (W) 5.4W
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. current consumption 224mA
Max. operating voltage 24V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 2600 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot