Christmas Opening Hours and Delivery Dates here
Sunon HA60251V4-1000U-A99 Super Silence Axial Fan 60mm 12V DC Quiet Cooling

Image Representative of Range

Sunon HA60251V4-1000U-A99 Super Silence Axial Fan 60mm 12V DC Quiet Cooling

Order Code:

07-2343

Brand: Sunon MPN: HA60251V4-1000U-A99 EAN-13: 2050005548616
Qty Unit Price (Ex VAT)
2+ £3.97
5+ £3.65
10+ £3.49
25+ £3.25
50+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 available to back orderBack-order availability date - 14/01/2026

The Sunon HA60251V4-1000U-A99 axial fan is a 12 V DC cooling fan with a capacity of 13.1 m³/h and dimensions of 60 x 60 x 25 mm. This industrial fan is designed for component cooling, offering effective airflow in compact spaces. It is typically used in electronic equipment to maintain optimal operating temperatures and ensure reliability.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 13.1m³/h
Bearing Type Magnetic
Noise 15.4dB
Power (W) 0.40W
Cable Length 30.00cm
Colour Black
Connection Wire
Height 25mm
Length 60mm
Lifespan 70000h
Material Thermoplastic
Max. current consumption 33mA
Max. operating voltage 13.8V DC
Max. temperature +70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute 1 Super Silence/MAGLev
Pressure (max.) 17.4 Pa
Rotational speed 3200 U/min
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot