Christmas Opening Hours and Delivery Dates here

Sunpower 25W Enclosed Power Supply, SPS 025-xx Series

Sunpower Brand: Sunpower

A range of Sunpower 25W Single Output Enclosed Power Supplies from the SPS-25-xx Series. These power supplies have a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as a replacement.

The power supplies have built-in protective measures against overload, overvoltage and short-circuits with automatic restart. These PSU's are highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. They offer a Green Mode function, whereby power consumption is greatly reduced to under 0.3W at no load. Ideal for industrial applications where isolated dual outputs are required.

  • Green mode design, no load <0.3W
  • High efficiency and high reliability
  • Built in EMI filter, low ripple noise
  • Over voltage protection: Voltage limited mode
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -20C to 70C Operating temperature
  • UL, cUL, TUV, CB, CE approved
  • 3 years warranty
  • Available in 5, 12, 15, 24 and 48V output voltages
  • Available in 0.5, 1.1, 1.7, 2.1 and 5A options
  • Supplied with a 25W power rating
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Number of Outputs Dimensions Input Connection Output Connectors Supply Voltage Range Temperature Range
SunPower SPS 025-05 25W Enclosed Power Supply 5VDC 5A
SunPower SPS 025-05 25W Enclosed Power Supply 5VDC 5A
Extended range
Order code: 58-5793
MPN: SPS 025-05

18 available to back orderBack-order availability date - 14/01/2026
1+ £38.28
Price per unit Ex VAT
5V DC 0A 25W 1 (L x W x H) 79 x 50.8 x 28.5mm Screw terminals Screw terminals 85 to 264 / 120 to 370V -20 to +70°C
Sunpower SPS 025-12 25W Enclosed Power Supply 12VDC 2.1A
Sunpower SPS 025-12 25W Enclosed Power Supply 12VDC 2.1A
Extended range
Order code: 58-5794
MPN: SPS 025-12

13 available to back orderBack-order availability date - 14/01/2026
1+ £36.97
Price per unit Ex VAT
12V DC 0A 25W 1 (L x W x H) 79 x 50.8 x 28.5mm Screw terminals Screw terminals 85 to 264 / 120 to 370V -20 to +70°C
Sunpower SPS 025-24 25W Enclosed Power Supply 24VDC 1.1A
Sunpower SPS 025-24 25W Enclosed Power Supply 24VDC 1.1A
Extended range
Order code: 58-5796
MPN: SPS 025-24

24 available to back orderBack-order availability date - 14/01/2026
1+ £47.90
Price per unit Ex VAT
24V DC 0A 25W 1 (L x W x H) 79 x 50.8 x 28.5mm Screw terminals Screw terminals 85 to 264 / 120 to 370V -20 to +70°C
Mftrs. Part noSPS-025-05SPS-025-12SPS-025-24
Order code58-579358-579458-5796
Voltage 5V 12V 24V
Min. Load0A0A 0A
Max. Load5A2.1A1.1A
Output Tolerance ±2% ±1% ±1%
Ripple Noise (MAX.)70mV 120mV 150mV
Efficiency (TYP.) 0.790.840.86
OUTPUT
Output max25W 25W27W
Over voltage 5.8 to 7.0V 13.8 to 16.8V 27.6 to 33.6V


Trustpilot