Sunpower SPS 025-24 25W Enclosed Power Supply 24VDC 1.1A

Standard range
Order Code:

58-5796

Brand: Sunpower MPN: SPS 025-24 EAN-13: 4016138246087
Qty Unit Price (Ex VAT)
1+ £47.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 27/01/2025

The Sunpower SPS 025-24 is a 25W Single Output Enclosed Power Supply from the SPS-25-xx Series. This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.

The power supply has built-in protective measures against overload, overvoltage and short-circuits with automatic restart. The PSU is highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. It offers a Green Mode function, whereby power consumption is greatly reduced to under 0.3W at no load. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Single
  • Input voltage: 85 - 264V AC or 120 - 375V DC
  • Power: 25W
  • Output voltage: 24V DC
  • Output current: 1.1A max
  • Efficiency: 86%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-025-xx
  • Manufacturer's part: Sunpower SPS-025-24
Dimensions (L x W x H) 79 x 50.8 x 28.5mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 1.1A
Output Current Min. 0A
Output Voltage Max. 24V DC
Output Voltage Min. N/A
Power Rating 25W
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot