Christmas Opening Hours and Delivery Dates here

Sunpower 35W Dual Output Enclosed Power Supply, SPS-035-Dx Series

Sunpower Brand: Sunpower

A range of Sunpower 35W Dual Output Enclosed Power Supplies from the SPS-035-Dx Series. These highly efficient PSU's are supplied with isolated outputs and can operate between -20°C to +70°C with cooling by free air convection and has protections such as over voltage, overload and short circuit.

These power supplies have a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as a replacement. These PSU's are highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.

  • V1 and V2 output and isolated, V2 polarity can be positive or negative
  • Power On with LED indicator
  • Built in EMI filter, low ripple and noise
  • Over voltage protection: Shutdown and latch off
  • Overload and short circuit protection: Hiccup mode
  • 100% full load burn in test
  • -20°C to +70°C operating temperature
  • Available in 5, 12 and 15 output voltages
  • Available in 1.3, 1.5 and 4A options
  • Supplied with a 30W power rating
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Number of Outputs Dimensions Input Connection Output Connectors Supply Voltage Range Temperature Range
SunPower SPS 035-D1 35W Dual Output Enclosed Power Supply 5VDC 4A
SunPower SPS 035-D1 35W Dual Output Enclosed Power Supply 5VDC 4A
Extended range
Order code: 58-5848
MPN: SPS 035-D1

5 available to back orderBack-order availability date - 12/01/2026
1+ £54.79
Price per unit Ex VAT
5V DC 0.1A 35W 2 (L x W x H) 99 x 82 x 35mm Screw terminals Screw terminals 85 to 264 / 120 to 370V 0 to +70°C
Sunpower SPS 035-D9 35W Dual Output Enclosed Power Supply 15VDC 1.3A
Sunpower SPS 035-D9 35W Dual Output Enclosed Power Supply 15VDC 1.3A
Extended range
Order code: 58-5852
MPN: SPS 035-D9

2 available to back orderBack-order availability date - 12/01/2026
1+ £57.24
Price per unit Ex VAT
-15V DC 0.1A 35W 2 (L x W x H) 99 x 82 x 35mm Screw terminals Screw terminals 85 to 264 / 120 to 370V 0 to +70°C
Mftrs. Part noSPS-035-D1SPS-035-D4
Order code58-584858-5852
V1 Voltage5V 15V
V1 Current (min)0.3A0.3A
V1 Current (max)8A max2.75A
V1 Output Tolerance ±3%±2%
V1 Ripple Noise (max)50mV150mV
V2 Voltage12Vminus 15V
V2 Current (min)0.1A0.1A
V2 Current (max)4A max2.75A
V2 Output Tolerance ±5%±5%
V2Ripple Noise (max)120mV150mV
Efficiency (TYP.) 0.750.75
OUTPUT
Output max60W 60W
Over voltage ±10% of output V±10% of output V



Trustpilot