SunPower SPS 035-D1 35W Dual Output Enclosed Power Supply 5VDC 4A
Image Representative of Range

SunPower SPS 035-D1 35W Dual Output Enclosed Power Supply 5VDC 4A

Standard range
Order Code:

58-5848

Brand: Sunpower MPN: SPS 035-D1 EAN-13: 4016138166521
Qty Unit Price (Ex VAT)
1+ £54.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 31/01/2025

The Sunpower SPS 035-D1 is a 35W Dual Output Enclosed Power Supply from the SPS-035 Series. This highly efficient PSU is supplied with isolated outputs and can operate between -20C to +70C with cooling by free air convection and has protections such as over voltage, overload and short circuit.

This power supply has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement. The PSU's are highly reliable and efficient, and will give a very long service life due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Dual
  • Input voltage: 85 to 264V AC or 120V to 375V DC
  • Power: 35W
  • V1 Output voltage: 5V DC
  • V1 Output current: 0.3A min
  • V1 Output current: 4.0A max
  • V1 Output tolerance: ±2%
  • V1 Ripple noise: 70mV
  • V1 Efficiency: 79%
  • V2 Output voltage: 12V DC
  • V2 Output current: 0A min
  • V2 Output current: 2.5A max
  • V2 Output tolerance: ±5%
  • V2 Ripple noise: 120mV
  • V2 Efficiency: 79%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 90%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-035-Dx Series
  • Manufacturer's part: Sunpower SPS-035-D1
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Number of Outputs 2
Output Connectors Screw terminals
Output Current Max. 8A
Output Current Min. 0.1A
Output Voltage Max. 12V DC
Output Voltage Min. 5V DC
Power Rating 35W
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range 0 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot