Christmas Opening Hours and Delivery Dates here

Suntan Snap-In 85°C PCB Electrolytic Capacitors

Suntan Brand: Suntan

A range of long life snap-in electrolytic capacitors with terminals on a 10mm pitch.

  • Suitable for high ripple current
  • PCB mounting
  • Used in switching power supplies
Description Image Product Buy Pricing (Ex VAT) Capacitance Voltage Diameter Height Ripple Type Tolerance Pitch Temperature
Suntan TS13DP1V472MSB0D0R 4700uf 35V Snap-in Electro Capacitor
Suntan TS13DP1V472MSB0D0R 4700uf 35V Snap-in Electro Capacitor
Standard range
Order code: 11-2908
MPN: TS13DP1V472MSB0D0R

923 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.34
10+ £1.13
100+ £0.964
Price per unit Ex VAT
4700µF 35V 25mm 25mm 1.8A Electrolytic capacitor 20% 10mm 85°C
Suntan TS13DP2G101MSB0D0R 100uf 400V Snap-in Electro Capacitor
Suntan TS13DP2G101MSB0D0R 100uf 400V Snap-in Electro Capacitor
Standard range
Order code: 11-2916
MPN: TS13DP2G101MSB0D0R

860 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.75
10+ £1.44
100+ £1.17
Price per unit Ex VAT
100µF 400V 22mm 30mm 0.7A Electrolytic capacitor 20% 10mm 85°C
Operating temperature range–40°C to +85°C
Capacitance tolerance±20% at 25°C 120Hz
Leakage current0.01CV or 1.5mA
Pitch10mm
Load life2000hrs @ 85°C
Shelf life1000hrs @ 85°C

Voltage/Case sizeOrder
valueøD x L (mm)code
35V
4700µF22 x 2511-2908
400V
100µF22 x 3011-2916


Trustpilot