Site: Industry
Currency: GBP    
Suntan TS13DP2G101MSB0D0R 100uf 400V Snap-in Electro Capacitor

Suntan TS13DP2G101MSB0D0R 100uf 400V Snap-in Electro Capacitor

Suntan
Standard range
Order Code:

11-2916

Brand: Suntan MPN: TS13DP2G101MSB0D0R
Qty Unit Price (Ex VAT)
1+ £1.75
10+ £1.44
100+ £1.17
Price per unit Ex VAT
522 in stock, despatched same dayAdditional quantity lead time 6 months

A long life snap-in electrolytic radial capacitor suitable for high ripple current and PCB mounting. Used in switching power supplies.


Capacitance 100µF
Diameter 22mm
Height 30mm
Pitch 10mm
Ripple 0.7A
Temperature 85°C
Tolerance 20%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C