Easter opening times here
Suntan TSR-3296W-202R 2k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-202R 2k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1944

Brand: Suntan MPN: TSR-3296W-202R
Qty Unit Price (Ex VAT)
1+ £0.260
25+ £0.225
100+ £0.201
500+ £0.179
Price per unit Ex VAT
6,477 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 2k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 2kΩ
Tolerance 10%

Order Code: 68-0320

MPN: 3296W-1-202LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.82
£1.25
£1.65
£1.24
£1.32
£0.920
4 in stock, despatched same dayAdditional 100 due on 12/06/2025

Order Code: 68-1158

MPN: PV36W202C01B00

Murata PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£0.719
6 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C