Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.
Capacitance | 22nF |
---|---|
Dimensions | 8 x 12 x 5.5mm |
Material | Mylar |
Operating Temperature | -40 to +85°C |
Pitch | 5mm |
Tolerance | 10% |
Type | Radial leaded |
Voltage | 100V |
To use this facility please Sign In.
Sign In