Suntan TS13C00J102MJT000R 1000uF 20% 6.3V 85'C SMD Alum Electrolytic 500pc Reel

Image Representative of Range

Suntan TS13C00J102MJT000R 1000uF 20% 6.3V 85'C SMD Alum Electrolytic 500pc Reel

Extended range
Order Code:

11-4303

Brand: Suntan MPN: TS13C00J102MJT000R
Qty Was Unit Price (Ex VAT)
1+ £4.50   £4.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A 6.3V 1000µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø8 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 500
Type SMD
Capacitance 1000µF
Dimensions Ø8 x 10.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 6.3V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot