Site: Industry
Currency: GBP    
Suntan TS13C01C100MAT000R 10uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape

Suntan TS13C01C100MAT000R 10uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape

Suntan
Standard range
Order Code:

11-3590

Brand: Suntan MPN: TS13C01C100MAT000RCT
Qty Unit Price (Ex VAT)
5+ £0.086
50+ £0.074
100+ £0.059
Price per unit Ex VAT
Order in multiples of 5
997 in stock, despatched same day

A 16V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø4 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Type SMD
Capacitance 10µF
Dimensions Ø4 x 5.4mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C