Suntan TS13C01C221MGT000R 220uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k
Image Representative of Range

Suntan TS13C01C221MGT000R 220uF 20% 16V 85°c SMD Alum Elec Capacitor Reel 1k

Standard range
Order Code:

11-3584

Brand: Suntan MPN: TS13C01C221MGT000R
Qty Unit Price (Ex VAT)
1+ £89.22
3+ £71.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 4 due on 12/03/2025

A 16V 220µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø6.3 x 7.7mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Type SMD
Capacitance 220µF
Dimensions Ø6.3 x 7.7mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot