Suntan TS23002H222J4B000R 2.2nF ±5% 500V Silver Mica Capacitor

Standard range
Order Code:

12-0068

Brand: Suntan MPN: TS23002H222J4B000R
Qty Unit Price (Ex VAT)
1+ £3.57
50+ £3.13
100+ £2.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
399 in stock, despatched same dayAdditional quantity lead time 6 months

A 2.2nF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Capacitance 2.2nF
Dimensions 18 x 9 x 15.5mm
Material Mica
Operating Temperature -55 to +125°C
Pitch 9mm
Tolerance 5%
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot