We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The TS23 range of silver mica capacitors are high precision, high stability and high reliability components that have compact dimensions and offer high moisture-resistance. The capacitors are available in the small values required for use in high frequency and RF circuits.
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Pitch | Tolerance | Type | Material | Operating Temperature | Voltage |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Pitch | Tolerance | Type | Material | Operating Temperature | Voltage | ||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 34 in stock, despatched same dayAdditional quantity lead time 6 months |
| 2.2pF | 12 x 6 x 10.5mm | 6mm | 20% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 354 in stock, despatched same dayAdditional quantity lead time 6 months |
| 4.7pF | 12 x 6 x 10.5mm | 6mm | 10% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 473 in stock, despatched same dayAdditional quantity lead time 6 months |
| 6.8pF | 12 x 6 x 10.5mm | 6mm | 10% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 108 in stock, despatched same dayAdditional quantity lead time 6 months |
| 10pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 282 in stock, despatched same dayAdditional quantity lead time 6 months |
| 15pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 439 in stock, despatched same dayAdditional quantity lead time 6 months |
| 18pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 447 in stock, despatched same dayAdditional quantity lead time 6 months |
| 22pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 417 in stock, despatched same dayAdditional quantity lead time 6 months |
| 33pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 210 in stock, despatched same dayAdditional quantity lead time 6 months |
| 39pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 436 in stock, despatched same dayAdditional quantity lead time 6 months |
| 47pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 299 in stock, despatched same dayAdditional quantity lead time 6 months |
| 56pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 321 in stock, despatched same dayAdditional quantity lead time 6 months |
| 68pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 141 in stock, despatched same dayAdditional quantity lead time 6 months |
| 82pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 652 in stock, despatched same dayAdditional quantity lead time 6 months |
| 100pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 76 in stock, despatched same dayAdditional 500 due on 04/08/2025 |
| 120pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 593 in stock, despatched same dayAdditional quantity lead time 6 months |
| 150pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 217 in stock, despatched same dayAdditional quantity lead time 6 months |
| 180pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 249 in stock, despatched same dayAdditional quantity lead time 6 months |
| 220pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 268 in stock, despatched same dayAdditional quantity lead time 6 months |
| 270pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 428 in stock, despatched same dayAdditional quantity lead time 6 months |
| 330pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 441 in stock, despatched same dayAdditional quantity lead time 6 months |
| 390pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 60 in stock, despatched same dayAdditional 500 due on 30/06/2025 |
| 470pF | 12 x 6 x 10.5mm | 6mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 296 in stock, despatched same dayAdditional quantity lead time 6 months |
| 560pF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 201 in stock, despatched same dayAdditional quantity lead time 6 months |
| 680pF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 130 in stock, despatched same dayAdditional quantity lead time 6 months |
| 820pF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 333 in stock, despatched same dayAdditional quantity lead time 6 months |
| 1nF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 259 in stock, despatched same dayAdditional quantity lead time 6 months |
| 1.5nF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 398 in stock, despatched same dayAdditional quantity lead time 6 months |
| 2.2nF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 233 in stock, despatched same dayAdditional quantity lead time 6 months |
| 2.7nF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 288 in stock, despatched same dayAdditional quantity lead time 6 months |
| 4.7nF | 18 x 9 x 15.5mm | 9mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V | ||||||||
![]() |
| 85 in stock, despatched same dayContact us for additional stock |
| 10nF | 21 x 11 x 16.5mm | 11mm | 5% | Radial leaded | Mica | -55 to +125°C | 500V |
Rated voltage | 500V |
Tolerance (2.2 - 10pF) | 0.5pF |
Tolerance (15pF - ) | 5% |
Operating temperature | -55°C to +125°C |
Range | 2.2pF to 470pF | 560pF to 4.7nF | 10nF - |
Pitch | 6mm | 9mm | 11mm |
Dimensions W x H x D | 12 x 10.5 x 6mm | 18 x 15.5 x 9mm | 21 x 16.5 x 11mm |