Suntan TS23002H221J3B000R 220pF ±5% 500V Silver Mica Capacitor

Suntan TS23002H221J3B000R 220pF ±5% 500V Silver Mica Capacitor

Suntan
Standard range
Order Code:

12-0057

Brand: Suntan MPN: TS23002H221J3B000R
Qty Unit Price (Ex VAT)
1+ £1.41
50+ £1.25
100+ £0.907
Price per unit Ex VAT
249 in stock, despatched same dayAdditional quantity lead time 6 months

A 220pF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Capacitance 220pF
Dimensions 12 x 6 x 10.5mm
Material Mica
Operating Temperature -55 to +125°C
Pitch 6mm
Tolerance 5%
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C