Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.66 |
50+ | £3.29 |
100+ | £2.86 |
A 4.7nF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.
Type | Radial leaded |
---|---|
Capacitance | 4.7nF |
Dimensions | 18 x 9 x 15.5mm |
Material | Mica |
Operating Temperature | -55 to +125°C |
Pitch | 9mm |
Tolerance | 5% |
Voltage | 500V |
To use this facility please Sign In.
Sign In