Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.07 |
50+ | £0.938 |
100+ | £0.681 |
An 18pF 500V silver mica capacitor with a 5% tolerance. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.
Type | Radial leaded |
---|---|
Capacitance | 18pF |
Dimensions | 12 x 6 x 10.5mm |
Material | Mica |
Operating Temperature | -55 to +125°C |
Pitch | 6mm |
Tolerance | 5% |
Voltage | 500V |
To use this facility please Sign In.
Sign In