Suntan TS23002H4R7D3B000R 4.7pF ±0.5pF 500V Silver Mica Capacitor

Suntan TS23002H4R7D3B000R 4.7pF ±0.5pF 500V Silver Mica Capacitor

Suntan
Standard range
Order Code:

12-0041

Brand: Suntan MPN: TS23002H4R7D3B000R
Qty Unit Price (Ex VAT)
1+ £1.07
50+ £0.938
100+ £0.681
Price per unit Ex VAT
329 in stock, despatched same dayAdditional quantity lead time 6 months

A 4.7pF 500V silver mica capacitor with a tolerance of 0.5pF. This capacitor is a high precision, high stability and high reliability component that has compact dimensions and offers high moisture-resistance. The capacitor is ideal for use in high frequency and RF circuits.


  • Epoxy dipped Mica construction
  • Exhibit very little voltage dependence
  • High Q/small power factors independent of frequency
  • Extended temperature range
Type Radial leaded
Capacitance 4.7pF
Dimensions 12 x 6 x 10.5mm
Material Mica
Operating Temperature -55 to +125°C
Pitch 6mm
Tolerance 10%
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C