Suntan TSR-065-104-R 100K 30% LIN 0.1W Trimmer

Standard range
Order Code:

68-1577

Brand: Suntan MPN: TSR-065-104-R
  • Quickly find another product in this range by Resistance:

    1kΩ 10kΩ 50kΩ 100kΩ 500kΩ
Qty Unit Price (Ex VAT)
5+ £0.163
50+ £0.121
100+ £0.087
500+ £0.072
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
167 in stock, despatched same dayAdditional 2,000 due on 10/03/2025

A 100K 0.1W 50Vphenolic trimming potentiometer with top adjustment. Designed for PCB mounting with a 5mm pitch, and suitable for a wide range of applications.


  • Linear adjustment
  • Tolerance 30%
  • Size 7.5 x 6.5mm
  • 200° Rotation
  • Suntan TSR-065-104-R
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 5mm
Power Rating 0.1W
Resistance 100kΩ
Tolerance 30%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot