A range of phenolic trimming potentiometers with top adjustment. Designed for PCB mounting with a 5mm pitch, and suitable for a wide range of applications.
Rated Power | 0.1W |
Operating Voltage | 50V Max |
Tolerance | 30% |
Taper | Linear |
Residual res. | 5% Nom. max. < 30Ω |
Rotation | 200° |
Dimensions | 7.5 x 6.5mm |
Pitch | 5mm |