Site: Industry
Currency: GBP    
Suntan TSR-065-103-R 10K 30% LIN 0.1W Trimmer

Suntan TSR-065-103-R 10K 30% LIN 0.1W Trimmer

Suntan
Standard range
Order Code:

68-1575

Brand: Suntan MPN: TSR-065-103-R
  • Quickly find another product in this range by Resistance:

    1kΩ 10kΩ 50kΩ 100kΩ 500kΩ
Qty Unit Price (Ex VAT)
5+ £0.163
50+ £0.121
100+ £0.087
500+ £0.072
Price per unit Ex VAT
Order in multiples of 5
1,875 in stock, despatched same dayContact us for additional availability

A 10K 0.1W 50Vphenolic trimming potentiometer with top adjustment. Designed for PCB mounting with a 5mm pitch, and suitable for a wide range of applications.


  • Linear adjustment
  • Tolerance 30%
  • Size 7.5 x 6.5mm
  • 200° Rotation
  • Suntan TSR-065-103-R
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 5mm
Power Rating 0.1W
Resistance 10kΩ
Tolerance 30%

Order Code: 57-8711

MPN: 601030

TT Electronics PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+
£0.264 £0.225 £0.192
146 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C