Suntan TSR-3386W-101R 100r Wr3386W 3/8 1-turn Trimmer Pot

Extended range
Order Code:

68-0171

Brand: Suntan MPN: TSR-3386W-101R
Qty Unit Price (Ex VAT)
1+ £0.088
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
906 in stock, despatched same dayContact us for additional stock

Fully enclosed 100R 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386W series.


  • Side adjustment
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • Through-hole mount
  • Moulded PCB stand offs
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
  • Suitable for use in a wide variety of applications
Adjustment Type Side
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 100Ω
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot