Christmas Opening Hours and Delivery Dates here

Super-SolidLine 5 Way 2.5m Cable

Order Code:

23-7620

Brand: Brennenstuhl MPN: 1153343115

Discontinued


The Brennenstuhl Super-SolidLine extension sockets are supplied with 2.5m of cable. Supplied with a 5-way socket configuration. An Illuminated 2-pole ON/OFF safety switch is fitted to both types and they are ideal for use with various household and workshop  appliances.
The extension leads are extremely sturdily and are made from break-resistant polycarbonate.


  • Extremely sturdily constructed extension socket made from highly break-resistant polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • Earthed sockets in a 45° arrangement, for angled plugs as well
  • The distance between the sockets allows the use of large charger units
  • With practical hanging facility
  • With childproof sockets
  • Special feature: cable is fitted opposite the switch for easy use, e.g. when placed under a desk
  • Rubber pads prevent extension socket from slipping
  • Manufacturers part no. Brennenstuhl 1153343115 - 5-way
Colour Silver

Trustpilot