Swann PRO-750 (Pan/Tilt/Zoom) Dome Camera

Order Code:

43-1089

Brand: Swann MPN: SWPRO-750CAM

Discontinued


High video quality 1/3 Sony CCD. 700TV Lines. 360 degree controllable rotation. Weather resistant. See in low light. Easily connects to your TV & DVR Pro quality 700 TV lines for peace of mind 24/7.
  • Know what's happening by using the Pan-Tilt-Zoom controller to direct the dome camera
  • State-of-the-art technology includes Sony components, super-high resolution 700 TVL CCD video image sensor & smart programming
  • Ready to go with flexible mounting options to fix to your wall or ceiling. Installation accessories & cable included
  • No more 'blind-spots' as the Dome Camera rotates a full 360 degrees & 90 degrees up & down
  • Amazing zoom capabilities with 3x (4-9mm) optical zoom ensures you can see fine details such as people's faces
  • Focus on the key locations with up to 16 preset viewing points
  • Smartphone viewing* & controls when combined with a Swann networking DVR* & free SwannView app
  • Cut the cost of crime with this professional quality dome surveillance camera, at an affordable price with no ongoing fees
  • *Mobile & DVR not included. Not all handsets supported. Smartphone viewing & controls when combined with a Swann networking DVR (eg 1200, 1300, 2550, 2600, 3000 or 4000 series) and free SwannView app.

Reviews


Be the first to submit a review

Trustpilot