Swann VR9-1425 9 Channel D1 Digital Video Recorder With 4 x PRO-535 Cameras

Order Code:

43-1111

Brand: Swann MPN: SWDVK-914254MF

Discontinued


9 Channel D1 Digital Video Recorder with pre-installed 1TB HDD. 4 x 650 TVL line Cameras. 15 LCD Monitor. H.264 latest recording technology. HDMI Output. Web and Smartphone remote viewing. Transfer incidents to USB flash drive D1 Security Recording Kit with Internet & Smartphone Viewing. Protect your home and business from the palm of your hand! REAL TIME, FULL SCREEN HIGH RES RECORDING CLEAR RESOLUTION 650 TV LINES SECURITY CAMERAS CONNECT TO HDTV, LCD & PLASMA TVs EASY DO-IT-YOURSELF INSTALLATION 28 DAYS+ CONTINUOUS RECORDING TO 1TB HDD DURABLE WEATHER RESISTANT POWERFUL DAY & NIGHT VISION UP TO 82FT/25M EASILY BACKUP INCIDENT VIDEO TO USB OR NETWORK
  • View & record from 9 cameras simultaneously during the day, night, indoors or outdoors
  • Includes 4 all-weather, high resolution 650TVL Swann TruColour (STC) cameras with powerful infrared night vision to 82ft / 25m. Add up to 5 cameras for full 9 Channel monitoring
  • Set & forget by recording continuously from 9 cameras for 28 days+ onto a massive 1TB hard drive, even longer with motion detection
  • Save time & have peace of mind by easily locating incident video, then transfer to USB flash drive
  • Surveillance in the palm of your hand with live viewing on 3G/4G-enabled Smartphones & tablets including iPhone, iPad, Android devices & more, with remote notification via email
  • Remote viewing is easier than ever to set up with UPnP (Universal Plug n Play) auto network configuration
  • Fight back against crime by deterring intruders, protecting your property & knowing what's happening at all times
  • An affordable & expandable solution for any home or business wanting complete protection
  • Includes 15" LCD monitor to see everything in crystal clear colour & supports optimal 4:3 view in widescreen
  • + 28 days recording achieved using lower settings, default settings give 5 days recording
  • * Mobile phones not included, check the website for the latest models Not all handset models supported
  • ** Applies to modems that have UPnP function

Reviews


Be the first to submit a review

Trustpilot