Swann Window Shock Sensing Alarm

Order Code:

43-1101

Brand: Swann MPN: SW351-WSA

Discontinued


Detects forced entry through a window. Loud siren 110dB+. Strong deterrence against intruders. Easy to install. Indoor use only. High or low sensitivity selection. Alarm sounds loudly when there is an attempted forced entry through a window - A great form of theft deterrence.
  • Sensor detects the vibration of a window during an attempted forced entry
  • Super loud siren 110dB+ provides strong deterrence against intruders
  • Easy to install-self-adhesive pad supplied, no tools required
  • Single push button for low battery testing
  • For indoor use only & is ideal for remote areas of home, apartment, or office for ultimate protection against unauthorized entry
  • Includes on/off switch & high/low sensitivity selection
  • Requires 4 "LR44" Alkaline batteries (*included)

Reviews


Be the first to submit a review

Trustpilot