Christmas Opening Hours and Delivery Dates here

Switching Diode High Speed

This range of switching diodes are surface mount high speed small signal ones that come in leadless packages and are suitable for LSI PCB manufacture.

  • Available in 200mW in 0603 size and 400mW in 0805 and 1206 size
  • High surge current capacity
  • High reliability
  • Halogen free
  • Polarity indicated by cathode band
  • High temperature soldering capability
Description Image Product Buy Pricing (Ex VAT) Type Junction Operating Temperature Package/Case Forward Current Forward Voltage Max Reverse Voltage Power Dissipation (Pd)
Taiwan Semiconductor TS4148 RBG High Speed Switching Diode 400mW 0805
Taiwan Semiconductor TS4148 RBG High Speed Switching Diode 400mW 0805
Standard range
Order code: 47-1004
MPN: TS4148 RBG

Order in multiples of 10


14,860 in stock, despatched same dayAdditional quantity lead time 4 months
50+ £0.044
100+ £0.034
1000+ £0.0189
Price per unit Ex VAT
TS4148 RYG -40 to +125°C 0805 2A 1V 75V 400mW
Taiwan Semiconductor TS4148 RXG Switching Diode (High-Speed) 400mW 1206
Taiwan Semiconductor TS4148 RXG Switching Diode (High-Speed) 400mW 1206
Standard range
Order code: 47-1002
MPN: TS4148 RXG

Order in multiples of 10


6,940 in stock, despatched same dayAdditional quantity lead time 4 months
50+ £0.078
100+ £0.064
1000+ £0.053
Price per unit Ex VAT
-55 to +150°C 1206 2A 1V 75V 400mW
Part numberTS4148C RZGTS4148 RYGTS4148 RXG
Package060308051206
PD200mW400mW400mW
VRSM100V100V100V
VRRM75V75V75V
IFRM200mA300mA300mA
IO100mA150mA150mA
IFSM2A2A2A
VBR75V75V75V
VF0.9V1V1V
IR25nA5µA5µA
RθjA375°C/W375°C/W375°C/W
Cj4pF4pF4pF
Trr4ns4ns4ns
Tj–55°C to +150°C–40°C to +125°C–55°C to +150°C
Order code47-100647-100447-1002


Trustpilot