Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Barthelme 70112846 LED T6.8 60° Wedge White 60V 7 x 44mm
Image Representative of Range

Barthelme 70112846 LED T6.8 60° Wedge White 60V 7 x 44mm

Order Code:  

58-2735

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 70112846 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.04
10+ £2.88
25+ £2.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
127 available to back OrderBack-order availability date - 25/05/2024

White LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 1.4 lm
  • Operating current: 10mA
  • Operating voltage: 60V
  • Radiation angle: 60°
  • Manufacturer's part 70112846
Base T6.8
Colour White
Dimensions 6.8 x 44mm
Operating Voltage 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review