Diptronics DTSM-24N-B Tact Switch 12 x 12mm Sq 160gf SMT

Standard range
Order Code:

78-1168

Brand: Diptronics MPN: DTSM-24N-B
Qty Unit Price (Ex VAT)
10+ £0.455
100+ £0.368
500+ £0.213
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,442 in stock, despatched same dayAdditional 5,442 due on 20/03/2025

This SPST 12 x 12mm tactile switch from Diptronics comes with a square button shoulder.


  • Surface mounting
  • Designed to accommodate actuator springs for tamper switch applications
  • Operating force 160gf
  • Height 4.3mm
  • A range of coloured buttons are available to suit the switch here.
Type Tactile switch
Action SPST
Contact Configuration SPST off / (on)
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot