Taiwan Alpha RV16A01F-41-17K-B50K-3 50K LIN Dual 16mm Metal PC mount Pot

Standard range
Order Code:

65-4328

Brand: Taiwan Alpha MPN: RV16A01F-41-17K-B50K-3
Qty Unit Price (Ex VAT)
1+ £1.20
50+ £0.933
100+ £0.848
500+ £0.720
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
315 in stock, despatched same dayContact us for additional availability

Taiwan Alpha RV16A01F-41-17K-B50K-3 50K LIN Dual 16mm Metal PC mount Potentiometer A potentiometer with a metal PC mount. Suitable for applications such as audio, TV/Video, Instrumental and Industrial.
  • Metal bushing
  • Vertical
Type Linear Potentiometer
Number of Turns 1
Power Rating 0.2W
Resistance 50kΩ
Shaft Diameter 16mm
Shaft Length 17mm
Taper Linear
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot