Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.925 |
50+ | £0.527 |
100+ | £0.480 |
500+ | £0.408 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1K potentiometer from the Taiwan Alpha RV16AF series.
This potentiometer has a Ø16mm metal case with a Ø6 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.
Type | Logarithmic Potentiometer |
---|---|
Number of Turns | 300° |
Resistance | 1kΩ |
Shaft Diameter | 6mm |
Shaft Length | 15mm |
Taper | Reverse logarithmic |
Tolerance | ± 5° |
To use this facility please Sign In.
Sign In