Easter opening times here
Taiwan Alpha RV16AF-41 250K Linear 16mm Metal Case PC mount Potentiometer

Taiwan Alpha RV16AF-41 250K Linear 16mm Metal Case PC mount Potentiometer

Taiwan Alpha
Standard range
Order Code:

66-0367

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-B250K
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £1.00
50+ £0.522
100+ £0.474
500+ £0.403
Price per unit Ex VAT
398 in stock, despatched same dayAdditional 1,000 due on 18/06/2025

A 250K PCB mounting potentiometer with a 15mm long, ø6.35mm metal shafts. Suitable for applications such as audio and visual equipment, foot pedal controls, machine controls, welding equipment, etc.


  • Linear taper
  • Straight shaft
Number of Turns 300°
Power Rating 0.125W
Resistance 250kΩ
Shaft Diameter 6.35mm
Shaft Length 15mm
Taper Linear
Tolerance N/A

Order Code: 57-5693

MPN: 320.621

Mentor
Standard range
Price per unit Ex VAT
1+
£5.01
65 in stock, despatched in 4 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C