Taiwan Alpha RV16AF-41 25K Log 16mm Metal Case PC mount Potentiometer

Standard range
Order Code:

66-0354

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-A25K
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £1.12
50+ £0.589
100+ £0.535
500+ £0.454
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,040 in stock, despatched same dayAdditional quantity lead time 6 months

A 25K PCB mounting potentiometer with a ø6.35mm, 15mm long metal shaft. Suitable for applications such as audio and visual equipment, foot pedal controls, machine controls, welding equipment, etc.


  • Log taper
  • Straight shaft
Number of Turns 300°
Power Rating 0.125W
Resistance 25kΩ
Shaft Diameter 6.35mm
Shaft Length 15mm
Taper Logarithmic
Tolerance N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot