Easter opening times here
Taiwan Alpha RV16AF Series Potentiometers Log 16mm Metal Case PCB Mount

Taiwan Alpha RV16AF Series Potentiometers Log 16mm Metal Case PCB Mount

Taiwan Alpha Brand: Taiwan Alpha

A range of PCB mounting potentiometers with ø6.35mm, 15mm long metal shafts. Suitable for applications such as audio and visual equipment, foot pedal controls, machine controls, welding equipment, etc.

  • Log taper
  • Straight shaft
Total rotation angle300° ±5°
Rated power0.06W
Rated voltage150V AC
Insulation resistance> 100MΩ @ 500V DC
Dielectric strength500V AC
Tap position50% (150°)
Tracking errorVolume control -40 to 0dB ±3dB
Tone, balance control ±2dB @ 50% point
Weight7gm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C