Taiwan Alpha SK1202001027RNL3 D6 Round Blue Keyboard Switch

Standard range
Order Code:

78-0170

Brand: Taiwan Alpha MPN: SK1202001027RNL3
Qty Unit Price (Ex VAT)
5+ £0.942
100+ £0.754
1000+ £0.661
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,660 in stock, despatched same dayAdditional quantity lead time 8 months

Round blue PCB keyboard switch. Switches can be mounted on a 5mm pitch. Strapped terminals allow for the possibility of X, Y coding.


  • SPST contact
  • Momentary operation
  • 10mA contact current
  • 35Vdc contact voltage
  • 1.3N operating force
  • 0.8mm travel
  • 20mR contact resistance
  • -20°C to +65°C operating temperature
  • 12mm wide, 5.8mm high
Type Keyboard switch
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.01A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot