Taiwan Semiconductor 1.5KE33A R0G Transient Voltage Suppressor Diode 1.5KW 33V5%

Standard range
Order Code:

47-0806

Brand: Taiwan Semiconductor MPN: 1.5KE33A R0G
Qty Unit Price (Ex VAT)
5+ £0.493
25+ £0.419
250+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
915 in stock, despatched same dayAdditional quantity lead time 11 weeks

Semiconductor Transient Voltage Suppressor Diode 1.5KW 33V5% incorporates the following features: 1500W. 33V. DO-201 package. UL 94V-0. Breakdown voltage min./max. 31.4/34.7. Stand-off voltage 28.2V. Temp coefficient 0.098%/°C


  • DO-201 package
  • High temperature soldering capability
  • Colour band on body denotes cathode (for unidirectional types)
  • 1500W surge capability at 10 x 1000µs waveform
  • Case classification UL 94V-0
Breakdown Voltage (Vbr) 34.7V
Clamping Voltage (Vc) 45.7V
Device 1.5KE33A
Junction Operating Temperature (Tj) -55 to +175°C
Package/Case DO-201
Peak Pulse Current (Ippm) 34A
Peak Pulse Power (Pppm) 1500W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 28.2V
Steady State Power (Pd) 5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot