Taiwan Semiconductor 1N4005 R0 1A 600V Std. Silastic Rectifier Diode

Order Code:

47-0814

Brand: Taiwan Semiconductor MPN: 1N4005 R0

Discontinued


1N4005 RO. Rectifier Diode, 600V VRRM, 1A IF(AV), 30A IFSM, 1.1V VF, 50µA IR, DO-41 Case, –65°C to +155°C, 0.35g Weight.


Average Rectified Output Current 1A
Case DO-41
Device 1N4005
Forward Voltage 1V
Peak Reverse Voltage 600V
Thermal Resistance 65°C/W

Reviews


Be the first to submit a review

Trustpilot