This BAT42 Schottky barrier diode is a fast switching device that has a hermetically sealed glass DO-35 package. The device has a low forward voltage drop and is ideal for a wide range of applications.
Power dissipation 200mW Low forward voltage drop DO-35 axial package Through hole type device mounting Compression bonded construction Corrosion resistant external surface s Solder hot dip Tin (Sn) finish Leads easily solderable
Average Forward Current
200mA
Max. Junction Temperature
125°C
Package
DO-35
Peak Forward Current
4A
Peak Reverse Voltage
30V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.