Taiwan Semiconductor BAV21 R0G Switching Diode 500mW

Standard range
Order Code:

47-0844

Brand: Taiwan Semiconductor MPN: BAV21 R0G
Qty Unit Price (Ex VAT)
10+ £0.050
100+ £0.044
1000+ £0.033
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4,120 in stock, despatched same dayAdditional quantity lead time 5 months

A high voltage small signal switching diode that comes in a hermetically sealed DO-35 glass package. This through hole component features fast switching and is suitable for a wide range of applications.


  • Fast switching device
  • Through-hole device type mounting
  • Solder hot dip Tin (Sn) lead finish
  • Corrosion resistant external surfaces
  • Easy solderability
  • D0-35 package (SOD-27)
  • High temperature soldering capability
  • Polarity indicated by cathode band
Type BAV21
Average Forward Current (If) 200mA
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -65 to +200°C
Package/Case DO-35
Peak Forward Surge Current (Ifsm) 1A
Power Dissipation (Pd) 500mW
Repetitive Peak Reverse Voltage (Vrrm) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot