Taiwan Semiconductor BAV70 RF Switching Diode 225mW Common Cathode

Order Code:

47-0846

Brand: Taiwan Semiconductor MPN: BAV70 RF

Discontinued


BAV70 RF. SMD Fast switching speed small signal diode. Common cathode. 225mW PD, 70V VRRM, 450mA IFRM, SOT-23 case, –55°C to +150°C, 0.008g Weight.


Type BAV70
Average Forward Current (If) 200mA
Forward Voltage (Vf) 1.25V
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case SOT-23
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 225mW
Repetitive Peak Reverse Voltage (Vrrm) 70V

Reviews


Be the first to submit a review

Trustpilot