Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Taiwan Semiconductor HER108G R0 1A 1000V High Efficient Rectifier Diode

Order Code:  

47-0890

 
Brand: Taiwan Semiconductor MPN: HER108G R0 PCB Symbol, Footprint or 3D Model

Discontinued


HER108G R0. Rectifier diode, high efficiency, glass passivated, 1000V VRRM, 1A IF(AV), 30A IFSM, 1.7V VF, 150µA IR, DO-41 Case, –65°C to +150°C, 0.34g Weight.


Average Rectified Output Current 1A
Case DO-41
Device HER108G
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Thermal Resistance 60°C/W

Reviews


Be the first to submit a review

Trustpilot