Taiwan Semiconductor P6KE15A R0 Transient Voltage Suppressor Diode 600W

Order Code:

47-0916

Brand: Taiwan Semiconductor MPN: P6KE15A R0

Discontinued


Buy Transient Voltage Suppressor Diode P6KE15A 600W - incorporating the following features: Axial, Unidirectional, 15V Nominal voltage, 600W PPK, 100A IFSM, 3.5/5V VF, DO-15 Case, –55°C to +175°C, 0.42g Weight.


  • 600W surge capability
  • Excellent clamping capability
  • Low dynamic impedance
  • Fast response time
  • Low reverse current
  • High temperature soldering capability
  • Qualified as per AEC-Q101
  • UL 94V-0 rating
Breakdown Voltage (Vbr) 15.8V
Clamping Voltage (Vc) 21.2V
Device P6KE15A
Junction Operating Temperature (Tj) -55 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 29A
Peak Pulse Power (Pppm) 600W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 12.8V
Steady State Power (Pd) 6W

Reviews


Be the first to submit a review

Trustpilot