Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
P6KE200A R0 Transient Voltage Suppressor diode, Axial, Unidirectional, 200V Nominal voltage, 600W PPK, 100A IFSM, 3.5/5V VF, DO-15 Case, –55°C to +175°C, 0.42g Weight.
Breakdown Voltage (Vbr) | 210V |
---|---|
Clamping Voltage (Vc) | 274V |
Device | P6KE200A |
Junction Operating Temperature (Tj) | -55 to +175°C |
Package/Case | DO-15 |
Peak Pulse Current (Ippm) | 2.2A |
Peak Pulse Power (Pppm) | 600W |
Polarity | Unidirectional |
Reverse Stand-Off Voltage (Vrwm) | 171V |
Steady State Power (Pd) | 5W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.