Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.212 |
100+ | £0.158 |
1000+ | £0.144 |
5000+ | £0.124 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Rectifier Diode Glass Passivated (SMD) 100V 1A is a surface mount rectifier diode with glass passivated p-n junctions for increased performance. These devices also feature low forward voltage drop and high current handling capability meaning they are suitable for a wide range of applications.
Average Rectified Output Current | 1A |
---|---|
Case | SMA / DO-214AC |
Device | S1B R3G |
Forward Voltage | 1.1V |
Peak Reverse Voltage | 100V |
Thermal Resistance | 75°C/W |
To use this facility please Sign In.
Sign In