Taiwan Semiconductor SK310A E3 3A 100V SMD Schottky Rectifier Diode

Order Code:

47-0968

Brand: Taiwan Semiconductor MPN: SK310A E3

Discontinued


SK310A E3 Schottky barrier rectifier diode, 100V VRRM, 3A IF(AV), 70A IFSM, 0.55V VF, 10mA IR, SMA/DO-214AC Case, –65°C to +150°C, 0.07g Weight.


Average Forward Current 3A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 70A
Peak Reverse Voltage 100V

Reviews


Be the first to submit a review

Trustpilot