Christmas Opening Hours and Delivery Dates here
Taiway 100-SP1-T100B1M1QE Miniature Toggle Switch SPDT

Taiway 100-SP1-T100B1M1QE Miniature Toggle Switch SPDT

Order Code:

75-0211

Brand: Taiway MPN: 100-SP1-T100B1M1QE

Discontinued


Miniature SPDT toggle switch from Taiway with On-None-On operation.


  • Contact rating 5A @ 125VAC or 28V DC
  • 50,000 make and break cycles at full load
  • Solder lug terminations
  • Epoxy terminal seal
  • Silver plated contacts
  • 10.4mm long actuator
  • Overall dimensions (L x W x H) 12.7 x 6.6 x 28.2mm
  • UL Approved
Contact Configuration On / none / on
Current Rating (Amps) 5A
Illumination Type None
Type Toggle switch

You may also like


Trustpilot